
Dual P-Channel ChipFET™ Power MOSFET -20V -4.1A 80mΩ, ChipFET, 10000-REEL
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 2.9A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 64mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Dual |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 750pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.1W |
| Rds On Max | 80mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 32ns |
| RoHS | Compliant |
