
Power MOSFET 20V 3A 155 mOhm Dual P-Channel ChipFET, ChipFET, 10000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTHD4401PT3G technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 2.1A |
| Current Rating | -2.1A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 300pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.1W |
| Rds On Max | 155mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 33ns |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
No datasheet is available for this part.
