
The NTHD4502NT1 is a P-CHANNEL JFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 640mW and a maximum current rating of 3.9A. The device is packaged in a SMD/SMT package and is available in quantities of 3000 per reel. The NTHD4502NT1 is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi NTHD4502NT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTHD4502NT1 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 2.2A |
| Current Rating | 3.9A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5.4ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 140pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 640mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.13W |
| Rds On Max | 85mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 14.6ns |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTHD4502NT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
