Onsemi NTHD5902T1 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 2.9A |
| Current Rating | 2.9A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 85mR |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTHD5902T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
