
TRANSISTOR 2200 mA, 20 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 1206A-03, CHIPFET-8, FET General Purpose Small Signal
Sign in to ask questions about the Onsemi NTHD5903T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTHD5903T1 technical specifications.
| Continuous Drain Current (ID) | -3A |
| Current Rating | -2.2A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 215mR |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.1W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 25ns |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTHD5903T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
