
The NTHD5903T1G is a P-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2.2A and a drain to source breakdown voltage of -20V. The device is lead-free and RoHS compliant, packaged in a tape and reel format with a surface mount package. It has a maximum power dissipation of 1.1W and a gate to source voltage of 12V.
Sign in to ask questions about the Onsemi NTHD5903T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTHD5903T1G technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 2.2A |
| Current Rating | -2.2A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 215mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.1W |
| Rds On Max | 155mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTHD5903T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
