
The NTHD5905T1 is a surface mount junction field-effect transistor with a continuous drain current of 3A and a drain to source voltage of 8V. It has a maximum power dissipation of 1.1W and a maximum on-resistance of 90mR. The device is packaged in a CHIPFET-8 package and is available in quantities of 3000 per reel. The NTHD5905T1 is not RoHS compliant due to the presence of lead.
Onsemi NTHD5905T1 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 3A |
| Current Rating | -3A |
| Drain to Source Voltage (Vdss) | 8V |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 90mR |
| RoHS Compliant | No |
| DC Rated Voltage | -8V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTHD5905T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
