
Silicon Carbide MOSFET, N‐Channel, 1200 V, 80 mΩ, TO247−3L, 450-TUBE
Onsemi NTHL080N120SC1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.