Onsemi NTHS4111PT1G technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 3.3A |
| Current Rating | -6.1A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 45mR |
| RoHS Compliant | Yes |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTHS4111PT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
