Onsemi NTHS5404T1 technical specifications.
| Continuous Drain Current (ID) | 7.2A |
| Current Rating | 5.2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 25mR |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.3W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 50ns |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTHS5404T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.