Single N-Channel JFET, ChipFET™ Power MOSFET with 20V Drain to Source Breakdown Voltage. Features 5.2A continuous drain current and 25mΩ drain-to-source resistance. Operates with a 12V gate-to-source voltage and 1.3W maximum power dissipation. Surface mountable in a compact 3.1mm x 1.7mm x 1.1mm package. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Onsemi NTHS5404T1G technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 5.2A |
| Current Rating | 5.2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | 20V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.1mm |
| Input Capacitance | 740pF |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Rds On Max | 30mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 600mV |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 20V |
| Width | 1.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
