Onsemi NTHS5445T1 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 5.2A |
| Current Rating | -5.2A |
| Drain to Source Voltage (Vdss) | 8V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Rds On Max | 35mR |
| RoHS Compliant | No |
| DC Rated Voltage | -8V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTHS5445T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
