
Small Signal MOSFET 8V 775mA 300 mOhm Dual P-Channel SC−88/SC70−6/SOT−363 with ESD Protection, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTJD2152PT1G technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 775mA |
| Current Rating | -775mA |
| Drain to Source Breakdown Voltage | -8V |
| Drain to Source Resistance | 510mR |
| Drain to Source Voltage (Vdss) | 8V |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 225pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 270mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 270mW |
| Rds On Max | 300mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50ns |
| DC Rated Voltage | -8V |
| RoHS | Compliant |
No datasheet is available for this part.
