
Dual N-Channel JFET with 30V Drain-Source Breakdown Voltage and 250mA Continuous Drain Current. Features low 1.5 Ohm Drain-Source On-Resistance and 33pF input capacitance. Packaged in a compact SOT-363-6 (SC-88/SC70-6/SOT-363) 6-lead surface-mount package. Operates from -55°C to 150°C with 272mW maximum power dissipation. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 250mA |
| Current Rating | 250mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 1R |
| Element Configuration | Dual |
| Fall Time | 23ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.039inch |
| Input Capacitance | 33pF |
| Lead Free | Lead Free |
| Length | 0.086inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 272mW |
| Nominal Vgs | 1.2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 272mW |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.2V |
| Turn-Off Delay Time | 94ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 30V |
| Width | 0.053inch |
| RoHS | Compliant |
These are design resources that include the Onsemi NTJD4001NT1G
onsemi Product Discontinuance Notice #16452 for Q1 2010. Lists end-of-life parts, replacement options, and critical dates for final purchases.
Product discontinuance notice from Onsemi for various discrete components and ICs, including thyristors and memory, with a last buy date of October 14, 2010.
