
Dual N-Channel Small Signal MOSFET with ESD Protection 20V 630mA 375mΩ, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Onsemi NTJD4401NT2G technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 630mA |
| Current Rating | 775mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 510mR |
| Element Configuration | Dual |
| Fall Time | 227ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 46pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 270mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 270mW |
| Rds On Max | 375mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 786ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTJD4401NT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
