
Dual N-Channel JFET with ESD protection, featuring 60V drain-to-source breakdown voltage and 295mA continuous drain current. This component offers a low 1.6 Ohm drain-to-source resistance and a 1.7V threshold voltage. Operating across a wide temperature range of -55°C to 150°C, it is housed in a compact SOT-363 package. Key electrical characteristics include 26pF input capacitance and fast switching times with a 22ns turn-on delay.
Sign in to ask questions about the Onsemi NTJD5121NT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTJD5121NT2G technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 295mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 1.6R |
| Element Configuration | Dual |
| Fall Time | 32ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 26pF |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Rds On Max | 1.6R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.7V |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 22ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTJD5121NT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
