Onsemi NTJS4151PT1 technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 3.3A |
| Current Rating | -3.3A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 180mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 850pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 60mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 2.7ns |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTJS4151PT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
