
Single N-Channel MOSFET, 25V Vds, 1.2A continuous drain current, and 350mΩ Rds On. This component features a 6-lead SOT-363 package, 4.7ns fall time, 6ns turn-on delay, and 25ns turn-off delay. With a maximum power dissipation of 630mW and an operating temperature range of -55°C to 150°C, it is RoHS compliant and lead-free. Input capacitance is 60pF.
Onsemi NTJS4405NT1G technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 1A |
| Current Rating | 1.2A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 299mR |
| Drain to Source Voltage (Vdss) | 25V |
| Element Configuration | Single |
| Fall Time | 4.7ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.039inch |
| Input Capacitance | 60pF |
| Lead Free | Lead Free |
| Length | 0.086inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 630mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 630mW |
| Radiation Hardening | No |
| Rds On Max | 350mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | 25V |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTJS4405NT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
