
Single N-channel JFET, 20V Vdss, 210mA ID, 3.4 Ohm Rds(on). Features 15ns fall time, 13ns turn-on delay, and 94ns turn-off delay. Operates from -55°C to 150°C with 310mW power dissipation. Packaged in a SOT-723-3 case, supplied on a 4000-piece tape and reel. RoHS compliant.
Onsemi NTK3043NT1G technical specifications.
| Package/Case | SOT-723-3 |
| Continuous Drain Current (ID) | 210mA |
| Current Rating | 225mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 3.4R |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 3.4R |
| Element Configuration | Single |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.55mm |
| Input Capacitance | 11pF |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310mW |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 440mW |
| Radiation Hardening | No |
| Rds On Max | 3.4R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 400mV |
| Turn-Off Delay Time | 94ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 20V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTK3043NT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
