
Single N-Channel JFET, SOT-723-3 package, featuring 20V Drain to Source Breakdown Voltage (Vdss) and 225mA Continuous Drain Current (ID). Offers a low Drain to Source Resistance (Rds On) of 3.4 Ohms and a Gate to Source Voltage (Vgs) up to 10V. Includes 15ns fall time and 13ns turn-on delay time. Operates within a temperature range of -55°C to 150°C with 310mW Max Power Dissipation. Packaged on an 8000-piece tape and reel, this component is RoHS compliant.
Onsemi NTK3043NT5G technical specifications.
| Package/Case | SOT-723-3 |
| Continuous Drain Current (ID) | 225mA |
| Current Rating | 225mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 3.8mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 11pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310mW |
| Nominal Vgs | 1.3V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 440mW |
| Radiation Hardening | No |
| Rds On Max | 3.4R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 94ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTK3043NT5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
