
Onsemi NTK3134NT1H technical specifications.
| Package/Case | SOT-723-3 |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTK3134NT1H to view detailed technical specifications.
No datasheet is available for this part.
