
The NTK3134NT5G is a single N-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 890mA and a drain to source breakdown voltage of 20V. The transistor is packaged in a SOT-723-3 case and is lead-free and RoHS compliant. It has a maximum power dissipation of 310mW and a nominal Vgs of 1.2V.
Checking distributor stock and pricing after the page loads.
Onsemi NTK3134NT5G technical specifications.
| Package/Case | SOT-723-3 |
| Continuous Drain Current (ID) | 890mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 4.8ns |
| Gate to Source Voltage (Vgs) | 6V |
| Input Capacitance | 120pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310mW |
| Nominal Vgs | 1.2V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 310mW |
| Rds On Max | 350mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17.3ns |
| RoHS | Compliant |
No datasheet is available for this part.
