
Single P-Channel Power MOSFET, SOT-723 package, featuring a -20V Drain to Source Breakdown Voltage and 780mA Continuous Drain Current. Offers a low Drain-Source On Resistance of 380mΩ (max) at a 6V Gate to Source Voltage. Includes ESD protection with a -1.2V Threshold Voltage and fast switching times, with a Turn-On Delay Time of 9ns and Fall Time of 5.8ns. Maximum Power Dissipation is 550mW, operating within a temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi NTK3139PT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTK3139PT1G technical specifications.
| Package/Case | SOT-723-3 |
| Continuous Drain Current (ID) | 780mA |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 380mR |
| Dual Supply Voltage | -20V |
| Element Configuration | Single |
| Fall Time | 5.8ns |
| Gate to Source Voltage (Vgs) | 6V |
| Height | 0.55mm |
| Input Capacitance | 170pF |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 550mW |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 310mW |
| Radiation Hardening | No |
| Rds On Max | 480mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | -1.2V |
| Turn-Off Delay Time | 32.7ns |
| Turn-On Delay Time | 9ns |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTK3139PT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
