The NTL4502NT1 is a 4 N-Channel MOSFET with a drain to source breakdown voltage of 24V and a continuous drain current of 11.4A. It has a maximum operating temperature range of -55°C to 150°C and is packaged in a QFN-16 leadless package. The device is not RoHS compliant and contains lead. It has a maximum power dissipation of 1.7W and a power dissipation of 2.9W.
Sign in to ask questions about the Onsemi NTL4502NT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTL4502NT1 technical specifications.
| Package/Case | QFN |
| Continuous Drain Current (ID) | 11.4A |
| Current Rating | 15A |
| Drain to Source Breakdown Voltage | 24V |
| Drain to Source Resistance | 11.2mR |
| Drain to Source Voltage (Vdss) | 24V |
| Fall Time | 6ns |
| FET Type | 4 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.605nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.9W |
| Rds On Max | 11mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 22ns |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTL4502NT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.