
The NTLJD3115PTAG is a P-channel dual N-channel MOSFET with a drain to source breakdown voltage of 20V and a continuous drain current of 2.3A. It has a maximum power dissipation of 1.5W and a maximum operating temperature of 150°C. The device is packaged in a WDFN6 package and is lead free and RoHS compliant. The MOSFET has an input capacitance of 531pF and a fall time of 15ns. It is suitable for use in a variety of applications including power management and switching circuits.
Sign in to ask questions about the Onsemi NTLJD3115PTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTLJD3115PTAG technical specifications.
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Dual |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 531pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 710mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.5W |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 19.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTLJD3115PTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.