
Dual complementary N-channel and P-channel MOSFETs in a WDFN6 2x2 package. Features 20V drain-source breakdown voltage and 65mΩ maximum drain-source on-resistance. Continuous drain current is 2.3A with a nominal gate-source voltage of 700mV. Operating temperature range from -55°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi NTLJD3119CTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTLJD3119CTAG technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 65MR |
| Dual Supply Voltage | 20V |
| Element Configuration | Dual |
| Fall Time | 13.2ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 271pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 710mW |
| Nominal Vgs | 700mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 710mW |
| Radiation Hardening | No |
| Rds On Max | 65mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 700mV |
| Turn-Off Delay Time | 13.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTLJD3119CTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.