The NTLJF3117PT1G is a P-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a drain to source breakdown voltage of -20V and a maximum power dissipation of 1.5W. The device is packaged in a WDFN6, 6 PIN package and is lead free. It is RoHS compliant and has a maximum continuous drain current of 2.3A.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.75mm |
| Input Capacitance | 531pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 710mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Series | µCool™ |
| Turn-Off Delay Time | 19.8ns |
| Turn-On Delay Time | 5.2ns |
| Width | 2mm |
| RoHS | Compliant |
