
Single P-Channel µCool™ Power MOSFET with Schottky Diode -20V -4.1A 100mΩ, WDFN6 2x2, 0.65P, 3000-REEL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTLJF3117PTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 19.1ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 531pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 710mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 710mW |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 13.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTLJF3117PTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.