Onsemi NTLJF4156NTAG technical specifications.
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 70mR |
| Fall Time | 9.2ns |
| Gate to Source Voltage (Vgs) | 8V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTLJF4156NTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.