Sign in to ask questions about the Onsemi NTLJS1102PTBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTLJS1102PTBG technical specifications.
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Breakdown Voltage | -8V |
| Drain to Source Resistance | 36mR |
| Drain to Source Voltage (Vdss) | 8V |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 6V |
| Input Capacitance | 1.585nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.3W |
| Rds On Max | 36mR |
| Resistance | 0.036R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTLJS1102PTBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.