
Single N-Channel MOSFET, 30V Drain-Source Breakdown Voltage, 7.8A Continuous Drain Current, and 35mΩ Maximum Drain-Source On-Resistance. Features a compact 2mm x 2mm x 0.75mm WDFN6 package with 0.65mm pitch, operating from -55°C to 150°C. Includes 5ns turn-on delay, 9ns fall time, and 20ns turn-off delay, with 650pF input capacitance. This RoHS and Halogen Free component offers 700mW maximum power dissipation.
Onsemi NTLJS4114NT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 35MR |
| Element Configuration | Single |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Input Capacitance | 650pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Nominal Vgs | 550mV |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Rds On Max | 35mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µCool™ |
| Threshold Voltage | 550mV |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 5ns |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTLJS4114NT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
