N-channel enhancement mode power MOSFET, dual configuration, featuring a 30V drain-source voltage and 11A/13A continuous drain current. This 8-pin WDFN EP package offers a compact 3x3mm footprint with a 0.65mm pin pitch for surface mounting. Key electrical characteristics include a 2.2V gate threshold voltage and low drain-source on-resistance of 17.4mOhm or 13.3mOhm at 10V. Operating temperature range spans -55°C to 150°C.
Sign in to ask questions about the Onsemi NTLLD4901NFTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTLLD4901NFTAG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | WDFN EP |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 11@Q 1|13@Q 2A |
| Maximum Gate Threshold Voltage | 2.2V |
| Maximum Drain Source Resistance | 17.4@10V@Q 1|13.3@10V@Q 2mOhm |
| Typical Gate Charge @ Vgs | 12@10V|[email protected]@Q 1|10.6@10V|[email protected]@Q 2nC |
| Typical Gate Charge @ 10V | 12@Q 1|10.6@Q 2nC |
| Typical Input Capacitance @ Vds | 605@15V@Q 1|660@15V@Q 2pF |
| Maximum Power Dissipation | 3230@Q 1|3270@Q 2mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NTLLD4901NFTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.