Sign in to ask questions about the Onsemi NTLTD7900ZR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTLTD7900ZR2 technical specifications.
| Continuous Drain Current (ID) | 6A |
| Current Rating | 9A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 31mR |
| Fall Time | 1.17ns |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 1.87ns |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTLTD7900ZR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.