
This dual N-channel JFET transistor has a maximum drain to source voltage of 20V and a continuous drain current of 1.3A. It is packaged in a UDFN-6 package and is lead free. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a maximum power dissipation of 500mW.
Onsemi NTLUD3A260PZTAG technical specifications.
| Continuous Drain Current (ID) | 1.3A |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Dual |
| Fall Time | 74ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.5mm |
| Input Capacitance | 300pF |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Rds On Max | 200mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 149ns |
| Turn-On Delay Time | 17.4ns |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
