
Dual P-Channel µCool™ Power MOSFET -20V -5.6A 50mΩ, UDFN6 2X2, 0.65P, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTLUD3A50PZTAG technical specifications.
| Continuous Drain Current (ID) | 2.8A |
| Element Configuration | Dual |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.5mm |
| Input Capacitance | 920pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Rds On Max | 50mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 7ns |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.