Dual N-Channel µCool™ Power MOSFET 30V 7.3A 21mΩ Power MOSFET 30V, 8.7A, N-Channel, UDFN 2.0x2.0x0.5mm Package, 3000-REEL
Onsemi NTLUD4C26NTAG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.