This P-channel JFET transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 5.1A and a gate to source voltage of 8V. The device is halogen free and lead free, and is compliant with RoHS regulations. It is available in a tape and reel packaging format with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Onsemi NTLUS3A18PZCTBG technical specifications.
| Continuous Drain Current (ID) | 5.1A |
| Element Configuration | Single |
| Fall Time | 88ns |
| Gate to Source Voltage (Vgs) | 8V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.24nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 18mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 8.6ns |
| RoHS | Compliant |
No datasheet is available for this part.