This single junction field-effect transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a maximum continuous drain current of 5.1A. The transistor has an input capacitance of 2.24nF and a gate to source voltage of 8V. It is packaged in tape and reel and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Onsemi NTLUS3A18PZCTCG technical specifications.
| Continuous Drain Current (ID) | 5.1A |
| Element Configuration | Single |
| Fall Time | 88ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 2.24nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 18mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 8.6ns |
| RoHS | Compliant |
No datasheet is available for this part.