The NTLUS3A18PZTBG is a P-CHANNEL JFET transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 700mW and a continuous drain current of 5.1A. The transistor is lead free and RoHS compliant. It is packaged in a SMALL OUTLINE, S-PDSO-N6 package and is available in quantities of 3000 per reel.
Onsemi NTLUS3A18PZTBG technical specifications.
| Continuous Drain Current (ID) | 5.1A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 88ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 2.24nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Rds On Max | 18mR |
| RoHS Compliant | Yes |
| Series | µCool™ |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 8.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTLUS3A18PZTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.