Onsemi NTLUS3A40PZCTAG technical specifications.
| Continuous Drain Current (ID) | 4A |
| Drain to Source Resistance | 29mR |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2.6nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 29mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTLUS3A40PZCTAG to view detailed technical specifications.
No datasheet is available for this part.