Checking distributor stock and pricing after the page loads.
Onsemi NTLUS3A40PZCTBG technical specifications.
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2.6nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 29mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |