The µCool JFET is a single-channel device with a maximum drain current of 4A and a maximum drain-to-source voltage of 20V. It features a fall time of 71ns and a maximum power dissipation of 700mW. The device is packaged in a SMALL OUTLINE, S-PDSO-N6 package and is lead-free and RoHS compliant. The operating temperature range is -55°C to 150°C.
Onsemi NTLUS3A40PZTBG technical specifications.
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 71ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 2.6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Rds On Max | 29mR |
| RoHS Compliant | Yes |
| Series | µCool™ |
| Turn-Off Delay Time | 126ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTLUS3A40PZTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.