The µCool JFET N-Channel has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2.6A and a drain to source voltage of 20V. The device is packaged in a TO-251-3 package and is lead free. It has an input capacitance of 950pF and a maximum power dissipation of 600mW.
Checking distributor stock and pricing after the page loads.
Onsemi NTLUS3A90PZTAG technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 28.5ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 950pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 62mR |
| RoHS Compliant | Yes |
| Series | µCool™ |
| Turn-Off Delay Time | 34.8ns |
| Turn-On Delay Time | 7.9ns |
| RoHS | Compliant |
No datasheet is available for this part.