Onsemi NTLUS3A90PZTBG technical specifications.
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 28.5ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 950pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 62mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 34.8ns |
| Turn-On Delay Time | 7.9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTLUS3A90PZTBG to view detailed technical specifications.
No datasheet is available for this part.