The NTLUS3C18PZTAG is a surface mount junction field-effect transistor with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 660mW and a maximum drain to source voltage of 12V. The device is lead free and RoHS compliant. The transistor has a maximum continuous drain current of 4.4A and an input capacitance of 1.57nF. It is packaged in tape and reel format.
Onsemi NTLUS3C18PZTAG technical specifications.
| Continuous Drain Current (ID) | 4.4A |
| Drain to Source Voltage (Vdss) | 12V |
| Input Capacitance | 1.57nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 660mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTLUS3C18PZTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.