The NTLUS3C18PZTBG is a surface mount junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 660mW and a maximum drain to source voltage of 12V. The device is lead free and RoHS compliant. It features an input capacitance of 1.57nF and a maximum Rds on of 24mR.
Checking distributor stock and pricing after the page loads.
Onsemi NTLUS3C18PZTBG technical specifications.
| Continuous Drain Current (ID) | 4.4A |
| Drain to Source Voltage (Vdss) | 12V |
| Input Capacitance | 1.57nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 660mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.