
Onsemi NTLUS4930NTBG technical specifications.
| Continuous Drain Current (ID) | 6.1A |
| Drain to Source Resistance | 28.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 476pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.65W |
| Radiation Hardening | No |
| Rds On Max | 28.5mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTLUS4930NTBG to view detailed technical specifications.
No datasheet is available for this part.