Single N-Channel µCool™ Power MOSFET 30V, 10.7A, 9mΩ Power MOSFET 30V 10.7A 9mOhm Single N-Channel UDFN6, UDFN6, 2x2, 0.65P, 3000-REEL
Onsemi NTLUS4C12NTAG technical specifications.
| Continuous Drain Current (ID) | 6.8A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.172nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 630mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTLUS4C12NTAG to view detailed technical specifications.
No datasheet is available for this part.