Small Signal MOSFET 16V 2.3A 100 mOhm Dual P-Channel SO-8, SOIC-8 Narrow Body, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTMD2P01R2G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2.3A |
| Current Rating | -2.3A |
| Drain to Source Breakdown Voltage | -16V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 16V |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 750pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 710mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 33ns |
| DC Rated Voltage | -16V |
| RoHS | Compliant |
No datasheet is available for this part.
