The NTMD3N08LR2G MOSFET is a surface mount device with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a continuous drain current of 2.3A and a gate to source voltage of 15V. The device is packaged in a SOIC package and is available in tape and reel packaging. The NTMD3N08LR2G is a RoHS compliant device and is not radiation hardened.
Sign in to ask questions about the Onsemi NTMD3N08LR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMD3N08LR2G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2.3A |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMD3N08LR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.